SKF N 318 ECM 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- RS Stock No.:
- 464-584
- Mfr. Part No.:
- N 318 ECM
- Brand:
- SKF
Subtotal (1 unit)*
$4,416.46
(exc. GST)
$4,858.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4,416.46 |
*price indicative
- RS Stock No.:
- 464-584
- Mfr. Part No.:
- N 318 ECM
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Static Load Rating | 360kN | |
| Number of Rows | 1 | |
| Outside Diameter | 190mm | |
| Series | N 318 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 365kN | |
| Limiting Speed | 4500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Static Load Rating 360kN | ||
Number of Rows 1 | ||
Outside Diameter 190mm | ||
Series N 318 | ||
Standards/Approvals No | ||
Dynamic Load Rating 365kN | ||
Limiting Speed 4500rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 318 ECM 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF N 318 ECM/C3 Cylindrical 90 mm ID Roller Bearing, 190 mm OD
- SKF NU 318 ECM/C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF N 318 ECP 90 mm ID Roller Bearing, 190 mm OD
- SKF N 318 ECP/C3 90 mm ID Roller Bearing, 190 mm OD
- SKF NJ 318 ECJ 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NU 308 ECM 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 308 ECM/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
