Recently searched

    FAG 51204 Thrust Ball Bearing- Open Type 20mm I.D, 40mm O.D

    Subtotal (1 unit)**

    $32.16

    (exc. GST)

    $35.38

    (inc. GST)

    Add to Basket
    Select or type quantity
    14 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$32.16

    **price indicative

    RS Stock No.:
    260-0414
    Mfr. Part No.:
    51204
    Brand:
    FAG
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    FAG

    Inside Diameter

    20mm

    Outside Diameter

    40mm

    Race Width

    14mm

    Ball Bearing Type

    Thrust Ball Bearing

    Sealing Arrangement

    Open Type

    Bearing Clearance

    CN

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Steel

    Number of Rows

    1

    Static Load Rating

    37.5kN

    Dynamic Load Rating

    21.1kN

    Bore Type

    Parallel

    Clearance Code

    CN

    Bearing Series

    1 Extra Light Thrust

    Partial Bearing Code

    51204

    Race Type

    Plain

    Related links