SKF NU 2306 ECP/C3 30 mm ID Roller Bearing, 72 mm OD

Subtotal (1 unit)*

$297.35

(exc. GST)

$327.08

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$297.35

*price indicative

RS Stock No.:
465-238
Mfr. Part No.:
NU 2306 ECP/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

27mm

Bore Type

Cylindrical

Cage Material

Non-Metallic

Number of Rows

1

Limiting Speed

12000rpm

Standards/Approvals

RoHS

Series

NU

Dynamic Load Rating

83kN

Outside Diameter

72mm

Internal Clearance

C3

Static Load Rating

75kN

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Accommodate axial displacement in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy