SKF NU 232 ECML/C3 160 mm ID Cylindrical Roller Bearing, 290 mm OD

Subtotal (1 unit)*

$4,927.91

(exc. GST)

$5,420.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4,927.91

*price indicative

RS Stock No.:
463-064
Mfr. Part No.:
NU 232 ECML/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

160mm

Race Width

48mm

Bore Type

Cylindrical

Cage Material

Machined Brass

Internal Clearance

C3

Series

NU

Limiting Speed

4000rpm

Number of Rows

1

Static Load Rating

680kN

Standards/Approvals

RoHS

Dynamic Load Rating

585kN

Outside Diameter

290mm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

Low friction

Long service life

Accommodate axial displacement in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy