SKF NU 1032 ML 160 mm ID Roller Bearing, 240 mm OD

Subtotal (1 unit)*

$3,399.08

(exc. GST)

$3,738.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,399.08

*price indicative

RS Stock No.:
209-1955
Mfr. Part No.:
NU 1032 ML
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

160mm

Race Width

38mm

Bore Type

Cylindrical

Number of Rows

1

Static Load Rating

325kN

Outside Diameter

240mm

Dynamic Load Rating

229kN

End Type

Shielded

Standards/Approvals

No

Series

NU 1032 ML

Limiting Speed

4800rpm

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 160 mm ID and 240 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy