SKF NU 332 ECM/C3 160 mm ID Cylindrical Roller Bearing, 340 mm OD
- RS Stock No.:
- 463-674
- Mfr. Part No.:
- NU 332 ECM/C3
- Brand:
- SKF
Subtotal (1 unit)*
$11,810.48
(exc. GST)
$12,991.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,810.48 |
*price indicative
- RS Stock No.:
- 463-674
- Mfr. Part No.:
- NU 332 ECM/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 68mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 900kN | |
| Internal Clearance | C3 | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 965kN | |
| Outside Diameter | 340mm | |
| Series | NU | |
| Limiting Speed | 2600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 68mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Dynamic Load Rating 900kN | ||
Internal Clearance C3 | ||
Standards/Approvals RoHS | ||
Static Load Rating 965kN | ||
Outside Diameter 340mm | ||
Series NU | ||
Limiting Speed 2600rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NU 332 ECML/C3 160 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 232 ECM/C3 160 mm ID Cylindrical Roller Bearing, 290 mm OD
- SKF NU 332 ECML 160 mm ID Roller Bearing, 340 mm OD
- SKF NU 238 ECM/C3 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 2332 ECML/C3 160 mm ID Roller Bearing, 340 mm OD
- SKF NU 232 ECML/C3 160 mm ID Cylindrical Roller Bearing, 290 mm OD
- SKF NU 1044 ML/C3 220 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 238 ECML/C3 190 mm ID Cylindrical Roller Bearing, 340 mm OD
