SKF NU 2219 ECJ/C3 95 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 209-2054
- Mfr. Part No.:
- NU 2219 ECJ/C3
- Brand:
- SKF
Subtotal (1 unit)*
$2,225.00
(exc. GST)
$2,447.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,225.00 |
*price indicative
- RS Stock No.:
- 209-2054
- Mfr. Part No.:
- NU 2219 ECJ/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 43mm | |
| Bore Type | Taper | |
| Cage Material | Steel | |
| End Type | Open | |
| Static Load Rating | 375kN | |
| Number of Rows | 1 | |
| Limiting Speed | 4800rpm | |
| Series | NU 2219 ECJ | |
| Standards/Approvals | No | |
| Outside Diameter | 170mm | |
| Dynamic Load Rating | 325kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 43mm | ||
Bore Type Taper | ||
Cage Material Steel | ||
End Type Open | ||
Static Load Rating 375kN | ||
Number of Rows 1 | ||
Limiting Speed 4800rpm | ||
Series NU 2219 ECJ | ||
Standards/Approvals No | ||
Outside Diameter 170mm | ||
Dynamic Load Rating 325kN | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 95 mm ID, 170 mm OD - NU 2219 ECJ/C3
Choose this cylindrical roller bearing from SKF to accommodate heavy radial loads at high speeds. Thanks to its open-flanged design and super-smooth surface finish, the bearing is optimised to promote lubricant film formation, which results in lower friction. This keeps heat generation to a minimum, preventing damage and improving efficiency and reliability. The components of this bearing are separable, so it's quick and simple to install, maintain and inspect.
• Cylindrical roller bearing type combines high load capacity with high speed tolerance
• Tapered bore compensates for friction and supports radial loads
• Inside diameter of 95 mm, outside diameter of 170 mm
• Compact race width of 43 mm
Application Information
• Agricultural equipment
• Air-conditioning compressors
• Pumps
Can this cylindrical roller bearing accommodate shaft displacement?
Yes. The open flange design allows the bearing to accommodate some axial misalignment in the shaft in both directions.
What are the advantages of using a caged bearing?
Cages in bearings help minimise wear and tear and extend the time between maintenance. This bearing uses a stamped low-carbon steel cage, which is lightweight for high speed and sturdy for durability.
Related links
- SKF NU 2219 ECJ 95 mm ID Roller Bearing, 170 mm OD
- SKF NU 219 ECJ/C3 95 mm ID Roller Bearing, 170 mm OD
- SKF NU 2219 ECP/C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 2219 ECP 95 mm ID Roller Bearing, 170 mm OD
- SKF NU 219 ECM/C3 95 mm ID Roller Bearing, 170 mm OD
- SKF NU 219 ECP/C3 95 mm ID Roller Bearing, 170 mm OD
- SKF NU 319 ECJ/C3 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 2319 ECJ/C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
