SKF HK 1216.2RS 12 mm ID Roller Bearing Needle, 18 mm OD
- RS Stock No.:
- 208-0177
- Mfr. Part No.:
- HK 1216.2RS
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save $19.75
View bulk pricing optionsSubtotal (1 unit)*
$22.32
(exc. GST)
$24.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $22.32 | - |
| 5 + | $18.37 | $19.75 |
*price indicative
- RS Stock No.:
- 208-0177
- Mfr. Part No.:
- HK 1216.2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Static Load Rating | 7.35kN | |
| Standards/Approvals | No | |
| Limiting Speed | 10000rpm | |
| Number of Rows | 1 | |
| Outside Diameter | 18mm | |
| Dynamic Load Rating | 6.27kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Static Load Rating 7.35kN | ||
Standards/Approvals No | ||
Limiting Speed 10000rpm | ||
Number of Rows 1 | ||
Outside Diameter 18mm | ||
Dynamic Load Rating 6.27kN | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 18mm Outside Diameter, 6.27kN Dynamic Load Rating - HK 1216.2RS
This needle roller bearing is designed for high-performance applications, featuring an inside diameter of 12mm and an outside diameter of 18mm, allowing for precise fitting in various machinery. Made from high-grade steel, it provides excellent load-bearing capabilities. The dual sealing on both sides enhances its durability and minimises the risk of contamination.
Features & Benefits
• High-speed operation up to 10000r/min
• Static load rating of 7.35kN for enhanced performance
• Dynamic load rating of 6.27kN ensures prolonged service life
• Sealed on both sides to guard against contamination
• Single-row design optimises space within machinery
Applications
• Ideal for electrical and mechanical installations
• Compatible with diverse shaft and housing tolerances
Can it handle high-speed operations?
Yes, it can operate at speeds up to 10000r/min.
Will it fit into tight spaces?
The compact dimensions make it suitable for limited spaces.
Is there any sealing to protect it from dirt?
Yes, it is sealed on both sides for protection against contamination.
Related links
- SKF HK 1214 RS 12 mm ID Roller Bearing Needle, 18 mm OD
- SKF HK 1212 12 mm ID Roller Bearing Needle, 18 mm OD
- RS PRO HK 1212 12 mm ID Metric Roller Bearing Needle, 18 mm OD
- IKO Nippon Thompson TLA1212Z 12 mm ID Roller Bearing Needle, 18 mm OD
- SKF HK 1816 18 mm ID Roller Bearing Needle, 24 mm OD
- SKF HK 1812 18 mm ID Roller Bearing Needle, 24 mm OD
- INA HK1212-B 12 mm ID Roller Bearing Drawn Cup Needle, 18 mm OD
- INA HK1216-2RS-L271 12 mm ID Roller Bearing Drawn Cup Needle, 18 mm OD
