SKF HK 1214 RS 12 mm ID Roller Bearing Needle, 18 mm OD
- RS Stock No.:
- 208-0176
- Mfr. Part No.:
- HK 1214 RS
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.60
(exc. GST)
$21.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $19.60 |
| 5 + | $16.12 |
*price indicative
- RS Stock No.:
- 208-0176
- Mfr. Part No.:
- HK 1214 RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 14mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 18mm | |
| Limiting Speed | 10000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 7.35kN | |
| Dynamic Load Rating | 6.27kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 14mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 18mm | ||
Limiting Speed 10000rpm | ||
Number of Rows 1 | ||
Static Load Rating 7.35kN | ||
Dynamic Load Rating 6.27kN | ||
End Type Open | ||
Standards/Approvals No | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 18mm Outside Diameter, Parallel Bore - HK 1214 RS
This needle roller bearing is intended for high-performance applications, providing impressive load-carrying capabilities and longevity. It is suitable for use in electronics and mechanical systems, offering essential support across various industrial settings. The compact design optimises space while ensuring reliability, making it an important component for engineers and technicians.
Features & Benefits
• Parallel bore design simplifies installation in confined spaces
• Needle roller type maximises load capacity while occupying minimal space
• Low friction surfaces enhance efficiency and reduce wear
• Robust construction ensures long-lasting performance in challenging conditions
• Easy lubrication access promotes maintenance and extends lifespan
• Precision design aids in maintaining alignment and operational stability
Applications
• Used with light machinery for effective motion transfer
• Suitable for within automated production lines
• Employed in electronic devices requiring compact bearing solutions
• Commonly found in conveyor systems for smooth operation
• Used in automotive components necessitating low friction
How do I determine the right fit for my application?
Consider the load requirements and available space to ensure compatibility.
What maintenance is required for optimal performance?
Regular lubrication is recommended to minimise wear and ensure smooth operation.
Can this bearing withstand high speeds?
Yes, it is suitable for high-speed applications, providing dependable performance.
Is it suitable for high-temperature environments?
Check specific conditions, as it may have temperature limitations.
How do I install this bearing correctly?
Follow standard procedures for bearing installation, ensuring proper alignment and clearance.
Related links
- SKF HK 1216.2RS 12 mm ID Roller Bearing Needle, 18 mm OD
- SKF HK 1212 12 mm ID Roller Bearing Needle, 18 mm OD
- RS PRO HK 1212 12 mm ID Metric Roller Bearing Needle, 18 mm OD
- IKO Nippon Thompson TLA1212Z 12 mm ID Roller Bearing Needle, 18 mm OD
- INA HK1214-RS-L271 12 mm ID Roller Bearing Drawn Cup Needle, 18 mm OD
- INA HK1216-2RS-L271 12 mm ID Roller Bearing Drawn Cup Needle, 18 mm OD
- SKF HK 1816 18 mm ID Roller Bearing Needle, 24 mm OD
- SKF HK 1812 18 mm ID Roller Bearing Needle, 24 mm OD
