Subtotal (1 unit)*
$107.14
(exc. GST)
$117.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.14 |
*price indicative
- RS Stock No.:
- 208-0059
- Mfr. Part No.:
- 32306
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Parallel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Cup Width | 23mm | |
| Static Load Rating | 95kN | |
| Outside Diameter | 72mm | |
| Standards/Approvals | No | |
| Bearing Material | Steel | |
| Limiting Speed | 10000rpm | |
| Cone Width | 28.75mm | |
| End Type | Shielded | |
| Bearing Dynamic Load Rating | 85kN | |
| Race Type | Tapered | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Parallel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Cup Width 23mm | ||
Static Load Rating 95kN | ||
Outside Diameter 72mm | ||
Standards/Approvals No | ||
Bearing Material Steel | ||
Limiting Speed 10000rpm | ||
Cone Width 28.75mm | ||
End Type Shielded | ||
Bearing Dynamic Load Rating 85kN | ||
Race Type Tapered | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- RS PRO 32306 Taper 30 mm ID Roller Bearing, 72 mm OD
- Timken 32306 Taper 30 mm ID Metric Roller Bearing, 72 mm OD
- SKF 30306 Taper 30 mm ID Roller Bearing, 72 mm OD
- RS PRO 31306 Taper 30 mm ID Roller Bearing, 72 mm OD
- FAG 30306-DY Taper 30 mm ID Roller Bearing, 72 mm OD
- SKF 31306 Taper 30 mm ID Tapered Roller Bearing, 72 mm OD
- FAG 31306-A Taper 30 mm ID Roller Bearing, 72 mm OD
- NTN 4T-30306D Taper Roller 30 mm ID Roller Bearing, 72 mm OD
