FAG 30306-DY Taper 30 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 174-0982
- Mfr. Part No.:
- 30306-DY
- Brand:
- FAG
Subtotal (1 unit)*
$75.35
(exc. GST)
$82.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.35 |
*price indicative
- RS Stock No.:
- 174-0982
- Mfr. Part No.:
- 30306-DY
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Cone Width | 20.75mm | |
| Number of Rows | 1 | |
| Static Load Rating | 61000N | |
| Outside Diameter | 72mm | |
| Series | 303 | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 60kN | |
| End Type | Open | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Cone Width 20.75mm | ||
Number of Rows 1 | ||
Static Load Rating 61000N | ||
Outside Diameter 72mm | ||
Series 303 | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 60kN | ||
End Type Open | ||
Limiting Speed 11000rpm | ||
Bearing Type Taper | ||
Tapered roller bearings comprise solid inner and outer rings with tapered raceways and tapered rollers in a window cage. Open bearings are not self-retaining. As a result, the inner ring with the rollers and the cage can be fitted separately from the outer ring. Metric and inch size bearings are available. Designs with a K in the designation have inch dimensions. For new designs, however, bearings in metric sizes should always be used in preference.
Radial and axial load capacity
Contact angle
Compensation of angular misalignments
Matched bearings
Integral tapered roller bearings
No setting of axial internal clearance required
Sealing
Lubrication
Operating temperature
Cages
Suffixes
Related links
- SKF 30306 Taper 30 mm ID Roller Bearing, 72 mm OD
- RS PRO 30306 Taper 30 mm ID Metric Roller Bearing, 72 mm OD
- Timken 30306 Taper 30 mm ID Metric Roller Bearing, 72 mm OD
- FAG 31306-A Taper 30 mm ID Roller Bearing, 72 mm OD
- RS PRO 32306 Taper 30 mm ID Roller Bearing, 72 mm OD
- RS PRO 31306 Taper 30 mm ID Roller Bearing, 72 mm OD
- SKF 32306 Taper 30 mm ID Roller Bearing, 72 mm OD
- NTN 4T-30306D Taper Roller 30 mm ID Roller Bearing, 72 mm OD
