SKF 31306 Taper 30 mm ID Tapered Roller Bearing, 72 mm OD
- RS Stock No.:
- 208-0004
- Mfr. Part No.:
- 31306
- Brand:
- SKF
Subtotal (1 unit)*
$147.85
(exc. GST)
$162.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.85 |
*price indicative
- RS Stock No.:
- 208-0004
- Mfr. Part No.:
- 31306
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 50kN | |
| Cone Width | 21.17mm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Cup Width | 14mm | |
| Limiting Speed | 9500rpm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 45.9kN | |
| Outside Diameter | 72mm | |
| End Type | Shielded | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Static Load Rating 50kN | ||
Cone Width 21.17mm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Cup Width 14mm | ||
Limiting Speed 9500rpm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 45.9kN | ||
Outside Diameter 72mm | ||
End Type Shielded | ||
Bearing Type Taper | ||
Race Type Tapered | ||
SKF Tapered Roller Bearing, 72mm Outside Diameter, Cylindrical Bore - 31306
This tapered roller bearing features a 30mm inside diameter and a 72mm outside diameter, designed to efficiently handle radial and axial loads. The tapered roller design ensures effective contact and load distribution, making it suitable for dynamic machinery applications.
Features & Benefits
• 1-row design enhances load-bearing capacity
• Static load rating of 50kN and dynamic load rating of 58.3kN support high-stress applications
• Limiting speed of 9500r/min for efficient operation
Applications
• Suitable for axle, transmission, and automotive applications
• Can be used in construction and agricultural rotary machines
Does it offer durability for challenging environments?
Yes, the design provides strength and longevity for demanding conditions.
Related links
- SKF 31306/DF Taper Roller 30 mm ID Tapered Roller Bearing, 72 mm OD
- RS PRO 31306 Taper 30 mm ID Roller Bearing, 72 mm OD
- SNR 30207A Taper Roller 35 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 32910 Tapered Roller 50 mm ID Tapered Roller Bearing, 72 mm OD
- NSK 32207J Tapered 35 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-32207C Tapered Roller 35 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-19283X Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-19150/19283X Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72 mm OD
