FAG 31306-A Taper 30 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 190-8360
- Mfr. Part No.:
- 31306-A
- Brand:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$122.09
(exc. GST)
$134.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $122.09 |
| 13 - 24 | $117.22 |
| 25 + | $112.34 |
*price indicative
- RS Stock No.:
- 190-8360
- Mfr. Part No.:
- 31306-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Outside Diameter | 72mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 45kN | |
| Standards/Approvals | No | |
| Cone Width | 20.75mm | |
| Static Load Rating | 46.5kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Outside Diameter 72mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 45kN | ||
Standards/Approvals No | ||
Cone Width 20.75mm | ||
Static Load Rating 46.5kN | ||
Bearing Type Taper | ||
High radial loads occur
High axial loads act on one side
Combined loads must be supported (radial and axial forces acting simultaneously)
Precise axial guidance of the shaft is required (locating bearing function)
The bearing arrangement must have very high axial rigidity
The bearing position is operated clearance-free or under preload (single bearings are adjusted against each other)
High running accuracy is required
The load carrying capacity of angular contact ball bearings is no longer sufficient and the higher speed suitability of angular contact ball bearings is not required
The bearings are not required to compensate misalignments
The design objective comprises compact, rigid and economical bearing arrangements with a high load carrying capacity
Related links
- RS PRO 31306 Taper 30 mm ID Roller Bearing, 72 mm OD
- SKF 31306 Taper 30 mm ID Tapered Roller Bearing, 72 mm OD
- FAG 30306-DY Taper 30 mm ID Roller Bearing, 72 mm OD
- RS PRO 32306 Taper 30 mm ID Roller Bearing, 72 mm OD
- SKF 32306 Taper 30 mm ID Roller Bearing, 72 mm OD
- SKF 30306 Taper 30 mm ID Roller Bearing, 72 mm OD
- NTN 4T-30306D Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- RS PRO 30306 Taper 30 mm ID Metric Roller Bearing, 72 mm OD
