FAG 32305-A Taper Roller 25 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 311-100
- Mfr. Part No.:
- 32305-A
- Brand:
- FAG
Subtotal (1 unit)*
$83.06
(exc. GST)
$91.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.06 |
*price indicative
- RS Stock No.:
- 311-100
- Mfr. Part No.:
- 32305-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Cage Material | Sheet Steel | |
| Outside Diameter | 62mm | |
| Bearing Material | Steel | |
| Limiting Speed | 12500rpm | |
| Static Load Rating | 66000N | |
| Bearing Dynamic Load Rating | 62000N | |
| Cone Width | 24mm | |
| Number of Rows | 1 | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Cage Material Sheet Steel | ||
Outside Diameter 62mm | ||
Bearing Material Steel | ||
Limiting Speed 12500rpm | ||
Static Load Rating 66000N | ||
Bearing Dynamic Load Rating 62000N | ||
Cone Width 24mm | ||
Number of Rows 1 | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IN
The FAG Tapered Roller Bearing is engineered to excel under demanding conditions, providing optimal performance and reliability. Designed with precision to meet the requirements of various applications, it features a separable design that allows for easy assembly and maintenance. The bearing is manufactured in accordance with DIN ISO standards, ensuring its suitability for high-load scenarios.
Single row design is perfect for compact spaces without sacrificing strength
Cage design promotes better rolling element guidance reducing friction
Additional axial load capacity allows for greater versatility in applications
Related links
- SKF 32305 Taper 25 mm ID Roller Bearing, 62 mm OD
- FAG 30305-A Taper 25 mm ID Roller Bearing, 62 mm OD
- SKF 30305 Taper 25 mm ID Roller Bearing, 62 mm OD
- RS PRO 31305 Taper 25 mm ID Roller Bearing, 62 mm OD
- FAG 31305-A Taper 25 mm ID Roller Bearing, 62 mm OD
- SKF 31305 Taper 25 mm ID Roller Bearing, 62 mm OD
- NTN 4T-32305 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 62 mm OD
- SNR 32305A Single Row Tapered Roller 25 mm ID Roller Bearing, 62 mm OD
