RS PRO 31305 Taper 25 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 248-2794
- Mfr. Part No.:
- 31305
- Brand:
- RS PRO
Subtotal (1 unit)*
$60.21
(exc. GST)
$66.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.21 |
*price indicative
- RS Stock No.:
- 248-2794
- Mfr. Part No.:
- 31305
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Tapered | |
| Cage Material | Pressed Steel | |
| Cup Width | 13mm | |
| Bearing Material | Steel | |
| Limiting Speed | 11000rpm | |
| Static Load Rating | 39kN | |
| Cone Width | 18mm | |
| Outside Diameter | 62mm | |
| Bearing Dynamic Load Rating | 37.5kN | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Bore Type Tapered | ||
Cage Material Pressed Steel | ||
Cup Width 13mm | ||
Bearing Material Steel | ||
Limiting Speed 11000rpm | ||
Static Load Rating 39kN | ||
Cone Width 18mm | ||
Outside Diameter 62mm | ||
Bearing Dynamic Load Rating 37.5kN | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 31305 Taper 25 mm ID Roller Bearing, 62 mm OD
- FAG 31305-A Taper 25 mm ID Roller Bearing, 62 mm OD
- SKF 32305 Taper 25 mm ID Roller Bearing, 62 mm OD
- SKF 30305 Taper 25 mm ID Roller Bearing, 62 mm OD
- FAG 30305-A Taper 25 mm ID Roller Bearing, 62 mm OD
- RS PRO 30305 Taper 25 mm ID Metric Roller Bearing, 62 mm OD
- Timken 30305 Taper 25 mm ID Metric Roller Bearing, 62 mm OD
- FAG 32305-A Taper Roller 25 mm ID Roller Bearing, 62 mm OD
