FAG 31305-A Taper 25 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 190-8358
- Mfr. Part No.:
- 31305-A
- Brand:
- FAG
Subtotal (1 unit)*
$105.38
(exc. GST)
$115.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.38 |
*price indicative
- RS Stock No.:
- 190-8358
- Mfr. Part No.:
- 31305-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Cone Width | 18.25mm | |
| Series | 313 | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 37kN | |
| Outside Diameter | 62mm | |
| Static Load Rating | 38.5kN | |
| End Type | Open | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Cone Width 18.25mm | ||
Series 313 | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 37kN | ||
Outside Diameter 62mm | ||
Static Load Rating 38.5kN | ||
End Type Open | ||
Bearing Type Taper | ||
High radial loads occur
High axial loads act on one side
Combined loads must be supported (radial and axial forces acting simultaneously)
Precise axial guidance of the shaft is required (locating bearing function)
The bearing arrangement must have very high axial rigidity
The bearing position is operated clearance-free or under preload (single bearings are adjusted against each other)
High running accuracy is required
The load carrying capacity of angular contact ball bearings is no longer sufficient and the higher speed suitability of angular contact ball bearings is not required
The bearings are not required to compensate misalignments
The design objective comprises compact, rigid and economical bearing arrangements with a high load carrying capacity
Related links
- FAG 30305-A Taper 25 mm ID Roller Bearing, 62 mm OD
- SKF 31305 Taper 25 mm ID Roller Bearing, 62 mm OD
- RS PRO 31305 Taper 25 mm ID Roller Bearing, 62 mm OD
- SKF 32305 Taper 25 mm ID Roller Bearing, 62 mm OD
- SKF 30305 Taper 25 mm ID Roller Bearing, 62 mm OD
- FAG 32305-A Taper Roller 25 mm ID Roller Bearing, 62 mm OD
- Timken 30305 Taper 25 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO 30305 Taper 25 mm ID Metric Roller Bearing, 62 mm OD
