NTN 23030EAKW33C3 Tapered 150 mm ID Spherical Roller Bearing, 225 mm OD
- RS Stock No.:
- 640-280
- Mfr. Part No.:
- 23030EAKW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$1,665.77
(exc. GST)
$1,832.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,665.77 |
*price indicative
- RS Stock No.:
- 640-280
- Mfr. Part No.:
- 23030EAKW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 56mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 893.00kN | |
| Internal Clearance | C3 | |
| Limiting Speed | 3100rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Maximum Speed - Oil | 2500rpm | |
| Series | 230 | |
| Standards/Approvals | No | |
| Outside Diameter | 225mm | |
| Dynamic Load Rating | 660.00kN | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 56mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Static Load Rating 893.00kN | ||
Internal Clearance C3 | ||
Limiting Speed 3100rpm | ||
Maximum Speed - Grease 2000rpm | ||
Maximum Speed - Oil 2500rpm | ||
Series 230 | ||
Standards/Approvals No | ||
Outside Diameter 225mm | ||
Dynamic Load Rating 660.00kN | ||
End Type Open | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 23030EMKW33C3 Tapered 150 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 32030XJ Tapered 150 mm ID Tapered Roller Bearing, 225 mm OD
- SKF 23030 CCK/W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- SKF 23128 CC/W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- SKF 24030 CC/C3W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- NTN 24030EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23030EMW33 150 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23030EAW33C4 150 mm ID Spherical Roller Bearing, 225 mm OD
