SKF 22319 E/C3 Tappered 95 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 207-8537
- Mfr. Part No.:
- 22319 E/C3
- Brand:
- SKF
Subtotal (1 unit)*
$2,006.68
(exc. GST)
$2,207.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,006.68 |
*price indicative
- RS Stock No.:
- 207-8537
- Mfr. Part No.:
- 22319 E/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 67mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Outside Diameter | 200mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 765kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 3400rpm | |
| Series | SRB | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 699kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 67mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Outside Diameter 200mm | ||
Internal Clearance C3 | ||
Static Load Rating 765kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 3400rpm | ||
Series SRB | ||
Standards/Approvals No | ||
Dynamic Load Rating 699kN | ||
- COO (Country of Origin):
- SE
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 95 mm ID and 200 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 22319 E Tappered 95 mm ID Roller Bearing, 200 mm OD
- SKF 22219 E/C3 Tappered 95 mm ID Roller Bearing, 170 mm OD
- SKF 22222 E/C3 Tappered 110 mm ID Roller Bearing, 200 mm OD
- SKF 22319 EK/C3 Tapered 95 mm ID Roller Bearing, 200 mm OD
- SKF 22319 EK Tapered 95 mm ID Roller Bearing, 200 mm OD
- SKF 22319 EJA/VA405 Taper 95 mm ID Roller Bearing, 200 mm OD
- SKF 21318 E/C3 Tappered 90 mm ID Roller Bearing, 190 mm OD
- SKF 22216 E/C3 Tappered 80 mm ID Roller Bearing, 140 mm OD
