SKF 22219 E/C3 Tappered 95 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 207-8456
- Mfr. Part No.:
- 22219 E/C3
- Brand:
- SKF
Subtotal (1 unit)*
$1,050.46
(exc. GST)
$1,155.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,050.46 |
*price indicative
- RS Stock No.:
- 207-8456
- Mfr. Part No.:
- 22219 E/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 43mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 450kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 4800rpm | |
| Series | SRB | |
| Outside Diameter | 170mm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 393kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 43mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Internal Clearance C3 | ||
Static Load Rating 450kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 4800rpm | ||
Series SRB | ||
Outside Diameter 170mm | ||
Standards/Approvals No | ||
Dynamic Load Rating 393kN | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 95 mm ID and 170 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 22219 E Tappered 95 mm ID Roller Bearing, 170 mm OD
- SKF 22319 E/C3 Tappered 95 mm ID Roller Bearing, 200 mm OD
- SKF 22316 E/C3 Tappered 80 mm ID Roller Bearing, 170 mm OD
- SKF 21316 E/C3 Tappered 80 mm ID Roller Bearing, 170 mm OD
- SKF 22219 EK/C3 Tapered 95 mm ID Roller Bearing, 170 mm OD
- SKF 22219 EK Tapered 95 mm ID Roller Bearing, 170 mm OD
- FAG 22219-E1-XL-C3 Z Cylindrical 95 mm ID Roller Bearing, 170 mm OD
- FAG 22219-E1-XL-K-C3 K Tapered 95 mm ID Roller Bearing, 170 mm OD
