SKF 22215 EK/C3 Tapered 75 mm ID Roller Bearing, 130 mm OD

Subtotal (1 unit)*

$601.44

(exc. GST)

$661.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$601.44

*price indicative

RS Stock No.:
207-8590
Mfr. Part No.:
22215 EK/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

75mm

Race Width

31mm

Bore Type

Tapered

Roller Material

Steel

Dynamic Load Rating

217kN

Bearing Material

Steel

Series

SRB

Number of Rows

1

Internal Clearance

C3

Outside Diameter

130mm

Static Load Rating

240kN

Limiting Speed

6300rpm

Standards/Approvals

No

SKF Explorer Spherical Roller Bearing, 75mm Inside Diameter, 130mm Outside Diameter - 22215 EK/C3


This spherical roller bearing is designed for high performance in demanding applications. With an inside diameter of 75mm and an outside diameter of 130mm, it provides effective support in rotating elements. This bearing features a tapered bore and is constructed to sustain high loads under varying speeds.

Features & Benefits


• Dynamic load rating of 217kN for reliable performance

• Tapered bore design allows for easy alignment and mounting

• Robust sheet metal cage provides durability and longevity

• Suitable for a range of tolerances for flexible installation

Applications


• Used in heavy machinery for increased robustness

• Suitable for industrial automation systems requiring high reliability

• Used in mining equipment where durability is crucial

• Utilised in automotive for improved performance

• Applied in electrical generators to handle substantial loads

What makes this bearing suitable for high-speed applications?


The bearing's design allows for a limiting speed of 6300rpm, optimising performance in high-speed environments while maintaining stability under dynamic loads.

How does the tapered bore affect installation?


The tapered bore simplifies installations by allowing for precise adjustment, ensuring optimal alignment in various mounting configurations.

What impact do the materials used in the cage have on the bearing's performance?


The use of sheet metal for the cage enhances strength while reducing weight, contributing to overall efficiency in demanding conditions.

Can this bearing accommodate significant load variations?


Yes, with a static load rating of 240kN and a dynamic load rating of 217kN, it is engineered to handle fluctuations in load efficiently.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy