SKF 22314 E/C3 Tappered 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 207-8509
- Mfr. Part No.:
- 22314 E/C3
- Brand:
- SKF
Subtotal (1 unit)*
$956.82
(exc. GST)
$1,052.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $956.82 |
*price indicative
- RS Stock No.:
- 207-8509
- Mfr. Part No.:
- 22314 E/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Dynamic Load Rating | 413kN | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 430kN | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Limiting Speed | 4500rpm | |
| Series | SRB | |
| Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Dynamic Load Rating 413kN | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Static Load Rating 430kN | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Limiting Speed 4500rpm | ||
Series SRB | ||
Outside Diameter 150mm | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 70 mm ID and 150 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 22314 E Tappered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22314 E/C4 Tappered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22214 E/C3 Tappered 70 mm ID Roller Bearing, 125 mm OD
- SKF 22314 E/VA405 Taper 70 mm ID Roller Bearing, 150 mm OD
- SKF 22314 EK/C3 Tapered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22314 EK Tapered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22219 E/C3 Tappered 95 mm ID Roller Bearing, 170 mm OD
- SKF 21318 E/C3 Tappered 90 mm ID Roller Bearing, 190 mm OD
