SKF 22214 E/C3 Cylindrical 70 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 207-8585
- Mfr. Part No.:
- 22214 E/C3
- Brand:
- SKF
Subtotal (1 unit)*
$520.40
(exc. GST)
$572.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $520.40 |
*price indicative
- RS Stock No.:
- 207-8585
- Mfr. Part No.:
- 22214 E/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 31mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 125mm | |
| Standards/Approvals | No | |
| Series | SRB | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Static Load Rating | 228kN | |
| Dynamic Load Rating | 213kN | |
| Internal Clearance | C3 | |
| Limiting Speed | 6700rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 31mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Outside Diameter 125mm | ||
Standards/Approvals No | ||
Series SRB | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Static Load Rating 228kN | ||
Dynamic Load Rating 213kN | ||
Internal Clearance C3 | ||
Limiting Speed 6700rpm | ||
SKF Spherical Roller Bearing, 70mm Inside Diameter, 125mm Outside Diameter - 22214 E/C3
This spherical roller bearing is designed for high load applications, featuring an inside diameter of 70mm and an outside diameter of 125mm. Its robust design supports various mechanical and industrial systems while delivering reliable performance under demanding conditions. The bearing is built with a cylindrical bore and a raceway width of 31mm, suited for various uses within the automation, electronics, electrical, and mechanical sectors.
Features & Benefits
• High load capacity supports heavy-duty usage
• Static load rating of 228 kN enhances reliability
• Reference speed of 5000 r/min for efficient operation
• Limiting speed of 6700 r/min facilitates versatile usage
• Constructed from sheet metal for durability and longevity
Applications
• Used in heavy machinery and automation systems
• Effective in electric motors and gearboxes
• Utilised for conveyor systems and material handling
• Ideal for demanding high axial and radial loads
• Frequently found in industrial equipment and automotive
How does the dynamic load rating impact performance in high-stress environments?
A dynamic load rating of 213 kN indicates the bearing's ability to operate under significant stress without premature failure, making it well-suited for applications involving heavy loads.
What is the significance of the reference speed and limiting speed?
The reference speed of 5000 r/min provides a guideline for optimal rotational frequency, while the limiting speed of 6700 r/min indicates the maximum safe speed, ensuring the bearing functions efficiently without risk of damage.
What factors should be considered when selecting this bearing for a specific application?
When selecting this bearing, consider load requirements, speed constraints, and environmental conditions such as temperature and potential exposure to contaminants to ensure compatibility and performance.
- RS Stock No. 2078498
- Mfr. Part No. 22312 E/C3
Each
$707.66
- RS Stock No. 0506078
- Mfr. Part No. 22214 E
Each
$409.12
- RS Stock No. 2092040
- Mfr. Part No. NU 2214 ECP
Each
$362.97
- RS Stock No. 0462482
- Mfr. Part No. 22322 E/C3
Each
$3,538.81
Related links
- SKF 22314 E/C3 Tappered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22214 E Parallel 70 mm ID Roller Bearing, 125 mm OD
- SKF 22214 EK/C3 Tapered 70 mm ID Roller Bearing, 125 mm OD
- SKF 22214 EK Tapered 70 mm ID Roller Bearing, 125 mm OD
- SKF 22219 E/C3 Tappered 95 mm ID Roller Bearing, 170 mm OD
- SKF 21318 E/C3 Tappered 90 mm ID Roller Bearing, 190 mm OD
- SKF 22216 E/C3 Tappered 80 mm ID Roller Bearing, 140 mm OD
- SKF 22215 E/C3 Tappered 75 mm ID Roller Bearing, 130 mm OD












