SKF 22314 E/VA405 Taper 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 207-8511
- Mfr. Part No.:
- 22314 E/VA405
- Brand:
- SKF
Subtotal (1 unit)*
$1,101.15
(exc. GST)
$1,211.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,101.15 |
*price indicative
- RS Stock No.:
- 207-8511
- Mfr. Part No.:
- 22314 E/VA405
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Taper | |
| Roller Material | Steel | |
| Internal Clearance | C3 | |
| Limiting Speed | 4500rpm | |
| Standards/Approvals | No | |
| Series | SRB | |
| Dynamic Load Rating | 413kN | |
| Outside Diameter | 150mm | |
| Static Load Rating | 430kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Taper | ||
Roller Material Steel | ||
Internal Clearance C3 | ||
Limiting Speed 4500rpm | ||
Standards/Approvals No | ||
Series SRB | ||
Dynamic Load Rating 413kN | ||
Outside Diameter 150mm | ||
Static Load Rating 430kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 70 mm ID and 150 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 22314 E Tappered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22314 E/C4 Tappered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22314 E/C3 Tappered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22311 E/VA405 Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF 22313 E/VA405 Taper 65 mm ID Roller Bearing, 140 mm OD
- SKF 22310 E/VA405 Taper 50 mm ID Roller Bearing, 110 mm OD
- SKF 30314 Taper 70 mm ID Roller Bearing, 150 mm OD
- SKF 32314 Taper 70 mm ID Roller Bearing, 150 mm OD
