SKF 22314 EK Tapered 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 207-8512
- Mfr. Part No.:
- 22314 EK
- Brand:
- SKF
Subtotal (1 unit)*
$841.99
(exc. GST)
$926.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $841.99 |
*price indicative
- RS Stock No.:
- 207-8512
- Mfr. Part No.:
- 22314 EK
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 150mm | |
| Static Load Rating | 430kN | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Limiting Speed | 4500rpm | |
| Dynamic Load Rating | 413kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 22314 EK | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Outside Diameter 150mm | ||
Static Load Rating 430kN | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Limiting Speed 4500rpm | ||
Dynamic Load Rating 413kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series 22314 EK | ||
SKF 22314 EK Series Roller Bearing, 70mm Inside Diameter, 150mm Outside Diameter - 22314 EK
This roller bearing delivers robust radial and axial support for heavy-duty rotating assemblies in industrial settings. It is a double-row tapered configuration with tapered bore and open ends, designed to accommodate combined loads and misalignment in mechanical and automation equipment. The construction suits installations requiring durability under continuous operation and moderate rotational speeds.
Features and Benefits:
• Double-row tapered design to manage combined radial and axial forces
• Sheet-metal cage reduces friction and controls roller spacing
• Steel rollers for high contact stress resistance
• Limiting speed of 4500r/min for steady high-speed operation
• Static rating 430kN supports heavy standstill loads
• Sheet-metal cage reduces friction and controls roller spacing
• Steel rollers for high contact stress resistance
• Limiting speed of 4500r/min for steady high-speed operation
• Static rating 430kN supports heavy standstill loads
Applications
• Suitable for gearbox input shafts in industrial drives
• Ideal for conveyor head and tailshaft assemblies
• Used with large electric motor rotor supports
• Can be used for heavy-duty gear reducers in automation
• Used for wheelset and axle support in specialised vehicles
• Ideal for conveyor head and tailshaft assemblies
• Used with large electric motor rotor supports
• Can be used for heavy-duty gear reducers in automation
• Used for wheelset and axle support in specialised vehicles
What bore accommodation does it provide for shaft tapering?
The inner hole is tapered to accept matched tapered journals and sleeves for axial positioning during assembly.
How is roller retention achieved within the assembly?
A pressed sheet-metal cage separates and guides the rollers to maintain alignment and reduce metal-to-metal contact.
What is the expected behaviour under static load?
The bearing can sustain high stationary loads up to the specified static rating without permanent deformation when mounted correctly.
How does internal clearance affect thermal performance?
The CN clearance designation permits internal movement for thermal growth, reducing the likelihood of excessive preload as temperatures rise.
Related links
- SKF 22314 EK/C3 Tapered 70 mm ID Roller Bearing, 150 mm OD
- SKF 21314 EK Tapered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22214 EK Tapered 70 mm ID Roller Bearing, 125 mm OD
- SKF 22314 E Tappered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22314 E/VA405 Taper 70 mm ID Roller Bearing, 150 mm OD
- SKF 22314 E/C4 Tappered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22314 E/C3 Tappered 70 mm ID Roller Bearing, 150 mm OD
- NTN 22314EAKW33 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
