SKF 22228 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 250 mm OD

Subtotal (1 unit)*

$3,250.71

(exc. GST)

$3,575.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,250.71

*price indicative

RS Stock No.:
207-8479
Mfr. Part No.:
22228 CCK/C3W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

140mm

Race Width

68mm

Bore Type

Tapered

Roller Material

Steel

Standards/Approvals

No

Static Load Rating

900kN

Outside Diameter

250mm

Internal Clearance

C3

Bearing Material

Steel

Limiting Speed

3200rpm

Series

22228 CCK/W33

Dynamic Load Rating

743kN

Number of Rows

1

COO (Country of Origin):
US
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 140 mm ID and 250 mm OD.

Bearing is of bearing steel

Tapered 1:12 bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy