SKF 23128 CC/C3W33 Tapered 140 mm ID Roller Bearing, 225 mm OD

Subtotal (1 unit)*

$3,083.59

(exc. GST)

$3,391.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,083.59

*price indicative

RS Stock No.:
209-4082
Mfr. Part No.:
23128 CC/C3W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

140mm

Race Width

68mm

Bore Type

Tapered

Limiting Speed

2800rpm

Number of Rows

2

End Type

Closed

Dynamic Load Rating

659kN

Outside Diameter

225mm

Standards/Approvals

No

Static Load Rating

900kN

COO (Country of Origin):
SE
The SKF Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings. Their high load carrying capacity and ability to accommodate misalignment helps you obtain low maintenance costs and long bearing service life.

Accommodate misalignment

High load carrying capacity

Long service life

Low friction

Robust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy