SKF 23028 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- RS Stock No.:
- 207-8564
- Mfr. Part No.:
- 23028 CCK/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$2,407.09
(exc. GST)
$2,647.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,407.09 |
*price indicative
- RS Stock No.:
- 207-8564
- Mfr. Part No.:
- 23028 CCK/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 53mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Limiting Speed | 3400rpm | |
| Series | SRB | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 485kN | |
| Outside Diameter | 210mm | |
| Number of Rows | 2 | |
| Static Load Rating | 680kN | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 53mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Limiting Speed 3400rpm | ||
Series SRB | ||
Standards/Approvals No | ||
Dynamic Load Rating 485kN | ||
Outside Diameter 210mm | ||
Number of Rows 2 | ||
Static Load Rating 680kN | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- US
SKF Spherical Roller Bearing, 140 mm ID, 210 mm OD - 23028 CCK/C3W33
This spherical roller bearing from SKF helps to resolve misalignment or shaft deflections in very heavy radial and axial loads. Its rollers and raceways are made of bearing steel, a special corrosion-resistant alloy that's durable enough to withstand heavy-duty applications in harsh settings. It's heat-stabilised up to +200°C, so it's suitable for high-heat situations. The bearing is designed to produce low levels of friction, so wear is reduced and maintenance needs are minimised.
• Tapered bore makes it quick to install and simple to manoeuvre along the shaft
• Dynamic load rating of 485 kN and static load rating of 680 kN for use in heavy-duty applications
• Annular groove and three lubrication holes for simple regreasing
• Floating guide ring allows rollers to position themselves axially without additional force or friction
Application Information
• Mining and construction applications
• Paper processing
• Metal industry
• Marine and offshore applications
What's the difference between a roller bearing and a ball bearing?
Roller bearings offer greater contact with the rail than ball bearings. This design provides greater strength, rigidity and stability in demanding applications.
- RS Stock No. 0698520
- Mfr. Part No. 4T-M88046/M88010
Each
$65.29
- RS Stock No. 0705788
- Mfr. Part No. 22322EKF800
Each
$3,057.78
- RS Stock No. 0640241
- Mfr. Part No. 22220EAKW33ZZC3
Each
$1,030.60
- RS Stock No. 0576547
- Mfr. Part No. 30208A
Each
$49.80
Related links
- SKF 23028 CCK/W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028 CCK/C4W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 22228 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 250 mm OD
- SKF 23128 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- SKF 23028 CC/C3W33 Tappered 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028 CC/W33 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028-2CS5/VT143 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF 23126 CCK/C3W33 Tapered 130 mm ID Roller Bearing, 210 mm OD












