FAG 22219-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 312-468
- Mfr. Part No.:
- 22219-E1-XL-K
- Brand:
- FAG
Subtotal (1 unit)*
$690.14
(exc. GST)
$759.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | $690.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-468
- Mfr. Part No.:
- 22219-E1-XL-K
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 43mm | |
| Bore Type | K Tapered | |
| Cage Material | Carbon Steel | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS, DIN 635-2 | |
| Static Load Rating | 415000N | |
| Series | 222..-E1-K | |
| Limiting Speed | 4850rpm | |
| Outside Diameter | 170mm | |
| Dynamic Load Rating | 380000N | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 43mm | ||
Bore Type K Tapered | ||
Cage Material Carbon Steel | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Standards/Approvals RoHS, DIN 635-2 | ||
Static Load Rating 415000N | ||
Series 222..-E1-K | ||
Limiting Speed 4850rpm | ||
Outside Diameter 170mm | ||
Dynamic Load Rating 380000N | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- FAG 22219-E1-XL-K-C3 K Tapered 95 mm ID Roller Bearing, 170 mm OD
- FAG 22319-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- FAG 22219-E1-XL Parallel 95 mm ID Roller Bearing, 170 mm OD
- FAG 22219-E1-XL-C3 Z Cylindrical 95 mm ID Roller Bearing, 170 mm OD
- FAG 22316-E1-XL-K K Tapered 80 mm ID Roller Bearing, 170 mm OD
- FAG 22313-E1-XL-K K Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- FAG 22315-E1-XL-K K Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22317-E1-XL-K K Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
