SKF 22207 E Parallel 35 mm ID Spherical Roller Bearing, 72 mm OD
- RS Stock No.:
- 207-8422
- Mfr. Part No.:
- 22207 E
- Brand:
- SKF
Subtotal (1 unit)*
$229.79
(exc. GST)
$252.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.79 |
*price indicative
- RS Stock No.:
- 207-8422
- Mfr. Part No.:
- 22207 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Series | 22207 E | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Static Load Rating | 83kN | |
| Outside Diameter | 72mm | |
| Dynamic Load Rating | 88.8kN | |
| Standards/Approvals | No | |
| Maximum Speed - Grease | 9000rpm | |
| Limiting Speed | 12000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Series 22207 E | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Static Load Rating 83kN | ||
Outside Diameter 72mm | ||
Dynamic Load Rating 88.8kN | ||
Standards/Approvals No | ||
Maximum Speed - Grease 9000rpm | ||
Limiting Speed 12000rpm | ||
- COO (Country of Origin):
- GB
SKF Spherical Roller Bearing, 72mm Outside Diameter, Spherical Roller Bearing - 22207 E
This spherical roller bearing is designed for high-load applications, featuring an inner diameter of 35mm and an outer diameter of 72mm. This type of bearing is characterised by its spherical shape, allowing for flexibility and effective load distribution. Equipped with a cylindrical bore type, it ensures easy installation and stability in various mechanical setups. With a race width of 23mm, this bearing efficiently supports dynamic and static loads, making it suitable for diverse industrial applications.
Features & Benefits
• Dynamic load rating of 88.8kN supports heavy machinery
• Suitable for high-speed operations with a limiting speed of 12000r/min
• Double row configuration enhances stability and durability
• Constructed with a metal cage for increased resistance
• Fatigue limit load of 9.15kN prolongs operational lifespan
Applications
• Utilised in automation equipment and machinery
• Employed in electrical and mechanical systems
• Suitable for heavy-duty industrial applications
• Common in automotive and aerospace industries
• Appropriate for conveyors and rotating systems
Is it suitable for continuous operation?
Yes, it is designed for fatigue resistance.
Can it be used in tight spaces?
Its cylindrical bore allows for easy fitting in limited spaces.
Related links
- RS PRO 22207-E-W33 Parallel 35 mm ID Roller Bearing, 72 mm OD
- SKF 22207 E/C3 Parallel 35 mm ID Roller Bearing, 72 mm OD
- FAG 22207-E1-XL-C3 Parallel 35 mm ID Roller Bearing, 72 mm OD
- SKF 22207 EK Tapered 35 mm ID Roller Bearing, 72 mm OD
- SKF 22207 EK/C3 Tapered 35 mm ID Roller Bearing, 72 mm OD
- NSK 22207CE4 Straight 35 mm ID Spherical Roller Bearing, 72 mm OD
- NTN 22207EAW33 Round 35 mm ID Spherical Roller Bearing, 72 mm OD
- NTN 22207EMW33C3 Cylindrical 35 mm ID Spherical Roller Bearing, 72 mm OD
