NSK 22207CE4 Straight 35 mm ID Spherical Roller Bearing, 72 mm OD

Subtotal (1 unit)*

$188.51

(exc. GST)

$207.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.51

*price indicative

RS Stock No.:
643-934
Mfr. Part No.:
22207CE4
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

35mm

Race Width

23mm

Bore Type

Straight

Cage Material

Steel

End Type

Open

Dynamic Load Rating

69000N

Bearing Material

Steel

Number of Rows

2

Static Load Rating

71000N

Outside Diameter

72mm

Internal Clearance

C0

Standards/Approvals

ISO 15312

Series

222

Maximum Speed - Oil

6700rpm

Maximum Speed - Grease

5300rpm

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical roller bearing designed for high radial and axial loads with built-in self-alignment capability. It features a steel cage, open enclosure, and lubrication grooves with holes for efficient maintenance and long-term durability. With a 35 mm bore, 72 mm outer diameter, and 23 mm width, it delivers compact strength for demanding industrial applications.

ISO 15312 compliant

Supports dynamic and static load

Easy maintenance with lubrication access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy