SKF 22207 EK/C3 Tapered 35 mm ID Roller Bearing, 72 mm OD

Subtotal (1 unit)*

$209.59

(exc. GST)

$230.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.59

*price indicative

RS Stock No.:
207-8424
Mfr. Part No.:
22207 EK/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

23mm

Bore Type

Tapered

Roller Material

Steel

Series

SRB

Standards/Approvals

No

Dynamic Load Rating

88.8kN

Outside Diameter

72mm

Limiting Speed

12000rpm

Static Load Rating

85kN

Bearing Material

Steel

Internal Clearance

C3

Number of Rows

1

SKF Roller Bearing, 88.8kN Dynamic Load Rating, 12000RPM Limiting Speed - 22207 EK/C3


This roller bearing is engineered to offer strong support in a variety of mechanical applications. Its spherical configuration enables self-alignment, significantly improving performance in dynamic environments. The bearing is particularly suitable for settings where high load capacity is crucial, making it an essential component in industrial machinery and equipment.

Features & Benefits


• High static load rating of 83kN allows for handling substantial loads

• Dynamic load rating of 88.8kN caters to changing workloads

• Two-row design enhances stability and alignment

• Tapered bore type optimises axial and radial load distribution

• Sheet metal cage material provides durability and reliability

• Reference speed of 9000r/min supports efficient operation

Applications


• Well-suited for construction machinery components

• Commonly used in heavy-duty conveyor systems

• Employed in electrical generators and motors

• Suitable for applications requiring self-aligning capabilities

• Utilised in industrial pumps and fans

What are the recommended operating conditions for optimal performance?


It is advisable to operate within the specified temperature and speed limits to sustain performance.

Can it be used in environments with high shock loads?


Yes, the design offers resistance to shock loads, making it appropriate for such conditions.

What type of maintenance is required for prolonged use?


Regular lubrication and inspection for wear are advised to extend its lifespan.

Is it compatible with existing machinery components?


Yes, standard dimensions allow for compatibility with various mechanical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy