NTN 22207EAW33 Round 35 mm ID Spherical Roller Bearing, 72 mm OD

Subtotal (1 unit)*

$169.47

(exc. GST)

$186.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.47

*price indicative

RS Stock No.:
640-503
Mfr. Part No.:
22207EAW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

35mm

Race Width

23mm

Bore Type

Round

Cage Material

Steel

Dynamic Load Rating

100kN

End Type

Open

Standards/Approvals

No

Series

222

Maximum Speed - Oil

9400rpm

Maximum Speed - Grease

7500rpm

Limiting Speed

12000rpm

Internal Clearance

CN

Static Load Rating

92kN

Number of Rows

2

Bearing Material

Through Hardened Steel

Outside Diameter

72mm

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered to handle heavy radial loads and moderate axial loads while accommodating misalignment. Its robust design makes it ideal for demanding environments such as crushers, vibrating screens, and heavy machinery. With the ULTAGE technology, it offers enhanced durability and extended service life even under harsh operating conditions.

Double row spherical rollers for optimal load distribution and shock resistance

Steel cage construction ensures stability and high-speed performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy