IKO Nippon Thompson TAFI122416 12 mm ID Roller Bearing Needle, 24 mm OD

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$37.68

(exc. GST)

$41.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$37.68-
25 - 124$37.191%
125 +$30.6118%

*price indicative

RS Stock No.:
198-9257
Mfr. Part No.:
TAFI122416
Brand:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Product Type

Roller Bearing

Inside Diameter

12mm

Race Width

16mm

Bore Type

Parallel

Series

TAF

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

12.3kN

Maximum Speed - Oil

25000rpm

Maximum Speed - Grease

15000rpm

Outside Diameter

24mm

Static Load Rating

15.1kN

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
JP

Needle Roller Bearing with Inner Ring


May be used with or without inner ring, depending on shaft finish and hardness

Space saving design

High load carrying capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy