IKO Nippon Thompson TLA1012Z 10 mm ID Roller Bearing Needle, 14 mm OD
- RS Stock No.:
- 198-9386
- Mfr. Part No.:
- TLA1012Z
- Brand:
- IKO Nippon Thompson
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$17.33
(exc. GST)
$19.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 370 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | $8.665 | $17.33 |
| 50 - 248 | $8.42 | $16.84 |
| 250 + | $6.925 | $13.85 |
*price indicative
- RS Stock No.:
- 198-9386
- Mfr. Part No.:
- TLA1012Z
- Brand:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Static Load Rating | 6.46kN | |
| Outside Diameter | 14mm | |
| Dynamic Load Rating | 4.92kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Maximum Speed - Oil | 40000rpm | |
| Maximum Speed - Grease | 24000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Static Load Rating 6.46kN | ||
Outside Diameter 14mm | ||
Dynamic Load Rating 4.92kN | ||
End Type Open | ||
Standards/Approvals No | ||
Maximum Speed - Oil 40000rpm | ||
Maximum Speed - Grease 24000rpm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP


Drawn Cup Needle Roller Bearing
Small radial section height makes this bearing type invaluable in appliactions where space is at a premium
Stands very high loads
Efficient at high speeds
Large grease reservoir
Related links
- IKO Nippon Thompson TLA1010Z 10 mm ID Roller Bearing Needle, 14 mm OD
- IKO Nippon Thompson TLA1412Z 14 mm ID Roller Bearing Needle, 20 mm OD
- IKO Nippon Thompson TLA1416Z 14 mm ID Roller Bearing Needle, 20 mm OD
- IKO Nippon Thompson TAFI102220 10 mm ID Roller Bearing Needle, 22 mm OD
- IKO Nippon Thompson TAFI102216 10 mm ID Roller Bearing Needle, 22 mm OD
- SKF HK 1012 10 mm ID Roller Bearing Needle, 14 mm OD
- SKF HK 1015 10 mm ID Roller Bearing Needle, 14 mm OD
- IKO Nippon Thompson TLA69Z 6 mm ID Roller Bearing Needle, 10 mm OD
