SKF NU 2211 ECP 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 195-9669
- Mfr. Part No.:
- NU 2211 ECP
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$205.74
(exc. GST)
$226.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 12 | $205.74 |
| 13 - 24 | $201.72 |
| 25 + | $196.24 |
*price indicative
- RS Stock No.:
- 195-9669
- Mfr. Part No.:
- NU 2211 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Static Load Rating | 118kN | |
| Number of Rows | 1 | |
| Limiting Speed | 8000rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 114kN | |
| Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Static Load Rating 118kN | ||
Number of Rows 1 | ||
Limiting Speed 8000rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 114kN | ||
Outside Diameter 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 55mm Inside Diameter, 100mm Outside Diameter - NU 2211 ECP
This cylindrical roller bearing is designed for high performance in demanding applications. Featuring an inside diameter of 55mm and an outside diameter of 100mm, it is an ideal component for various machinery and automation systems. Its robust structure ensures longevity and reliability under dynamic loads.
Features & Benefits
• Non-metallic cage for reduced friction and improved durability
• Open type design facilitates easy maintenance and lubrication
• Suitable for high RPM applications with a limiting speed of 8000rpm
• Single-row configuration optimises space and weight efficiency
• Fatigue limit load of 15.3kN enhances operational reliability
Applications
• Used in electric motors for enhanced mechanical efficiency
• Suitable for gearboxes where space is at a premium
• Effective in conveyor systems for smooth material handling
• Ideal for requiring high-speed rotation and low noise
What advantages does the non-metallic cage provide in high-speed applications?
The non-metallic cage minimises friction, contributing to reduced wear and prolonged lifespan. This design also offers quieter operation, making it beneficial for environments that demand minimal noise levels during high-speed functioning.
How does the open type design affect maintenance practices?
The open type design allows for straightforward access to lubrication points, thereby simplifying maintenance tasks. This characteristic aids in maintaining optimal performance without extensive disassembly.
What are the implications of the dynamic load rating for this bearing?
The dynamic load rating of 114kN indicates the bearing's ability to withstand significant forces during operation, making it suitable for machinery subjected to varying loads throughout its service life.
Related links
- SKF NU 2211 ECP/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 2211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 2211 ECJ/C3 55 mm ID Roller Bearing, 100 mm OD
- SKF NU 2211 ECJ 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF N 211 ECP 55 mm ID Roller Bearing, 100 mm OD
- SKF NUP 211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 2211 ECP/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
