SKF NU 2211 ECJ/C3 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 462-801
- Mfr. Part No.:
- NU 2211 ECJ/C3
- Brand:
- SKF
Subtotal (1 unit)*
$486.44
(exc. GST)
$535.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $486.44 |
*price indicative
- RS Stock No.:
- 462-801
- Mfr. Part No.:
- NU 2211 ECJ/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | NU | |
| Dynamic Load Rating | 114kN | |
| Limiting Speed | 8000rpm | |
| Static Load Rating | 118kN | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 100mm | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series NU | ||
Dynamic Load Rating 114kN | ||
Limiting Speed 8000rpm | ||
Static Load Rating 118kN | ||
Standards/Approvals RoHS | ||
Outside Diameter 100mm | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 2211 ECJ 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 2211 ECP/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 2211 ECP 55 mm ID Roller Bearing, 100 mm OD
- SKF NJ 211 ECJ/C3 55 mm ID Roller Bearing, 100 mm OD
- SKF NUP 211 ECJ/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 311 ECJ/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NU 211 ECP/C3 55 mm ID Roller Bearing, 100 mm OD
- SKF NU 309 ECJ/C3 45 mm ID Roller Bearing, 100 mm OD
