SKF NJ 2211 ECP/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD

Subtotal (1 unit)*

$463.61

(exc. GST)

$509.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$463.61

*price indicative

RS Stock No.:
465-093
Mfr. Part No.:
NJ 2211 ECP/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

55mm

Race Width

25mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

118kN

Internal Clearance

C3

Outside Diameter

100mm

Limiting Speed

8000rpm

Dynamic Load Rating

114kN

Standards/Approvals

No

Series

NJ 2211

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.

High radial load carrying capacity

Low friction

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy