SKF NU 2211 ECJ 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 586-071
- Mfr. Part No.:
- NU 2211 ECJ
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$1,269.98
(exc. GST)
$1,396.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,269.98 | $253.996 |
*price indicative
- RS Stock No.:
- 586-071
- Mfr. Part No.:
- NU 2211 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 118kN | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 114kN | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Series | NU | |
| Limiting Speed | 8000rpm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Static Load Rating 118kN | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 114kN | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Series NU | ||
Limiting Speed 8000rpm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2211 ECJ/C3 55 mm ID Roller Bearing, 100 mm OD
- SKF NU 2211 ECP/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 211 ECJ 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 211 ECJ 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 2211 ECJ Cylindrical 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 2211 ECP 55 mm ID Roller Bearing, 100 mm OD
- SKF NJ 311 ECJ 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 211 ECM 55 mm ID Cylindrical Roller Bearing, 100 mm OD
