SKF NU 211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$230.37

(exc. GST)

$253.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$230.37-
6 - 11$224.492%
12 +$215.226%

*price indicative

RS Stock No.:
506-321
Mfr. Part No.:
NU 211 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

55mm

Race Width

21mm

Bore Type

Parallel

Cage Material

Non-Metallic

Number of Rows

1

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

96.5kN

Outside Diameter

100mm

Limiting Speed

7500rpm

Series

211

Static Load Rating

95kN

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF Cylindrical Roller Bearing, 55mm Inside Diameter, 100mm Outside Diameter - NU211ECP


This cylindrical roller bearing is designed for high-performance applications, featuring an inside diameter of 55mm and an outside diameter of 100mm. Known for its reliable durability, this product is ideal for various industrial environments. With a race width of 21mm, it efficiently accommodates axial and radial loads, making it suitable for demanding operational conditions.

Features & Benefits


• Non-metallic cage enhances resistance to corrosion

• Open type design enables easy lubrication access

• Single row configuration optimises load distribution

• Capable of handling dynamic loads up to 96.5kN

• High reference speed reaches up to 7500 rpm

• Efficiently withstands static loads rated at 95kN

Applications


• Utilised in automation machinery for reliable operation

• Suitable for electronic devices requiring high-speed performance

• Employed in mechanical systems for reduced friction

• Ideal for equipment in electrical needing durability

What is the significance of a non-metallic cage in this bearing?


The non-metallic cage provides enhanced resistance to corrosion, which is critical in environments with moisture or chemicals, extending the overall lifespan of the bearing and maintaining performance stability.

How does the open design impact lubrication?


The open design allows for straightforward lubrication access, making maintenance easier and ensuring that the bearing operates under optimal conditions for longer periods.

What load ratings should I take into account when selecting this bearing?


It supports a static load rating of 95 kN and a dynamic load rating of 96.5 kN, ensuring it meets the demands of various applications while providing reliable performance under load.

What are the benefits of using a single row cylindrical roller bearing?


A single row configuration ensures optimal load handling and compactness, making it suitable for applications with space constraints while effectively managing radial forces.

In which scenarios would this bearing be most effective?


It excels in high-speed environments with varying loads, particularly in automation and mechanical systems, where performance and reliability are paramount.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy