SKF NU 1008 ML 40 mm ID Cylindrical Roller Bearing, 68 mm OD
- RS Stock No.:
- 195-9655
- Mfr. Part No.:
- NU 1008 ML
- Brand:
- SKF
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$343.05
(exc. GST)
$377.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $343.05 | - |
| 13 - 24 | $336.32 | 1% |
| 25 + | $327.19 | 4% |
*price indicative
- RS Stock No.:
- 195-9655
- Mfr. Part No.:
- NU 1008 ML
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 15mm | |
| Bore Type | Parallel | |
| Cage Material | Machined Metal | |
| Static Load Rating | 26kN | |
| Number of Rows | 1 | |
| Limiting Speed | 18000rpm | |
| Series | 1008 | |
| Dynamic Load Rating | 28.5kN | |
| End Type | Open | |
| Outside Diameter | 68mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 15mm | ||
Bore Type Parallel | ||
Cage Material Machined Metal | ||
Static Load Rating 26kN | ||
Number of Rows 1 | ||
Limiting Speed 18000rpm | ||
Series 1008 | ||
Dynamic Load Rating 28.5kN | ||
End Type Open | ||
Outside Diameter 68mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 40mm Inside Diameter, 68mm Outside Diameter - NU 1008 ML
This cylindrical roller bearing is designed for high performance and reliability. With an inner diameter of 40mm and an outer diameter of 68mm, this bearing is engineered to handle substantial load capacities. The open design allows for easy lubrication, making it a versatile choice for various machinery applications.
Features & Benefits
• Metal cage enhances durability and supports high load conditions
• Offering a dynamic load rating of 28.5kN for robust performance
• Operates efficiently at a reference speed of 12000rpm
• Capable of withstanding a static load rating of 26kN
Applications
• Utilised in automation systems for precision movement
• Effective in electrical machinery to ensure smooth operations
• Suitable for mechanical installations requiring reliable bearings
• Used in various industrial equipment for optimal performance
• Ideal for high-speed operations demanding robust support
How does the design cater to high-speed requirements?
The open design permits easy access for lubrication while the high limiting speed of 18000rpm ensures operational efficiency even at increased velocities.
What benefits does the metal cage provide in performance?
The metal cage offers enhanced rigidity, allowing for consistent load distribution and improved longevity under heavy-duty conditions.
How does the axial load factor impact usage in machinery?
An axial load factor of 0.6 stabilises the bearing under axial loads, preventing failure and ensuring sustained performance in demanding environments.
Related links
- SKF NNF 5008 ADB-2LSV 40 mm ID Cylindrical Roller Bearing, 68 mm OD
- NTN NU1008G1 40 mm ID Cylindrical Roller Bearing, 68 mm OD
- SKF NN 3008 TN/SP 40 mm ID Cylindrical Roller Bearing, 68 mm OD
- NTN 89307 Thrust Cylindrical Roller 35 mm ID Roller Bearing, 68 mm OD
- SKF NU 2203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NU 2308 ECML 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 208 ECM 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 308 ECM 40 mm ID Cylindrical Roller Bearing, 90 mm OD
