NTN NU1008G1 40 mm ID Cylindrical Roller Bearing, 68 mm OD
- RS Stock No.:
- 698-535
- Mfr. Part No.:
- NU1008G1
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$320.19
(exc. GST)
$352.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.19 |
*price indicative
- RS Stock No.:
- 698-535
- Mfr. Part No.:
- NU1008G1
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 15mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Static Load Rating | 29000N | |
| Internal Clearance | CN | |
| Outside Diameter | 68mm | |
| Dynamic Load Rating | 30500N | |
| Limiting Speed | 13000rpm | |
| Maximum Speed - Grease | 66000°/s | |
| Series | NU | |
| Maximum Speed - Oil | 78000°/s | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 15mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Static Load Rating 29000N | ||
Internal Clearance CN | ||
Outside Diameter 68mm | ||
Dynamic Load Rating 30500N | ||
Limiting Speed 13000rpm | ||
Maximum Speed - Grease 66000°/s | ||
Series NU | ||
Maximum Speed - Oil 78000°/s | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly designed to provide robust support and reduced friction in various applications. Its separable construction allows for efficient maintenance while the brass cage enhances durability and operational reliability. This bearing excels in its performance under both dynamic and static loads, making it Ideal for demanding environments. With a careful balance of internal and external dimensions, it ensures optimal alignment and stability during operation, contributing to increased machine efficiency. The inclusion of precise radial clearances and temperature tolerances further reinforces its suitability for diverse industrial uses, establishing it as a go-to solution for engineering needs.
Separable design facilitates easy disassembly and maintenance
Brass cage construction enhances strength and resistance to wear
Capable of bearing substantial dynamic and static loads for reliable performance
Optimised for both oil and grease lubrication, offering versatility in lubrication choice
Designed to withstand extreme temperature ranges, ensuring consistent functionality
Compact dimensions ensure efficient integration into various machinery setups
Min fillet radius for enhanced durability and reduced stress concentrations
Optimised radial clearance class ensures effective operation under varying load conditions
Related links
- SKF NNF 5008 ADB-2LSV 40 mm ID Cylindrical Roller Bearing, 68 mm OD
- SKF NN 3008 TN/SP 40 mm ID Cylindrical Roller Bearing, 68 mm OD
- SKF NU 1008 ML 40 mm ID Cylindrical Roller Bearing, 68 mm OD
- NTN 89307 Thrust Cylindrical Roller 35 mm ID Roller Bearing, 68 mm OD
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- NTN 81208T2 Needle Roller Thrust Cylindrical Roller 40 mm ID Needle Roller Thrust Bearing, 68 mm OD
- SKF NA 6909 Cylindrical 45 mm ID Roller Bearing, 68 mm OD
- SNR 32008A Taper Roller 40 mm ID Roller Bearing, 68 mm OD
