SKF NU 2203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD

Subtotal (1 unit)*

$116.01

(exc. GST)

$127.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.01

*price indicative

RS Stock No.:
209-2018
Mfr. Part No.:
NU 2203 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

17mm

Race Width

16mm

Bore Type

Parallel

Cage Material

Non-Metallic

Dynamic Load Rating

27.5kN

End Type

Shielded

Outside Diameter

40mm

Standards/Approvals

No

Limiting Speed

22000rpm

Number of Rows

1

Static Load Rating

21.6kN

Series

NU 2203 ECP

COO (Country of Origin):
DE

SKF NU 2203 ECP Cylindrical Roller Bearing, 17mm Inside Diameter, 40mm Outside Diameter - NU 2203 ECP


This cylindrical roller bearing is designed to provide reliable performance in demanding applications. With an inside diameter of 17mm and an outside diameter of 40mm, it is well-suited for various industrial uses. This single-row design features a non-metallic cage, optimising weight and ensuring smooth operation under dynamic conditions. The bearing is engineered to handle high loads and speeds, making it an essential component for automation and mechanical systems.

Features & Benefits


• Static load rating of 21.6kN supports heavy loads

• Dynamic load capacity of 27.5kN enhances operational capacity

• Non-metallic cage ensures reduced weight and friction

• Optimised for reference speeds of up to 20,000 r/min

• Limiting speed of 22,000 r/min allows for high-speed requirement

• Compact design enables versatility in various mechanisms

Applications


• Used for automation systems requiring high-speed rotation

• Suitable for electrical and mechanical machinery

• Ideal for equipment in manufacturing and assembly lines

• Used for precision engineering projects to maintain performance

What are the implications of the static and dynamic load ratings for operational reliability?


The static load rating of 21.6kN indicates the maximum load the bearing can withstand when stationary without permanent deformation. The dynamic load rating of 27.5kN reflects the maximum load during operation, where wear and degradation must be considered over time. Using these ratings ensures the bearing operates efficiently within safe load limits, extending its lifespan.

How does the non-metallic cage contribute to performance?


The non-metallic cage effectively reduces weight while providing effective guidance for the rollers. This design minimises friction between components, thereby enhancing rotational efficiency and reducing heat generation, leading to improved overall performance.

What type of conditions are these bearings suitable for?


These bearings are suitable for both standard and high-speed conditions, performing effectively within a broad range of temperatures. They are particularly effective in environments where reduced maintenance due to lower friction is critical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy