SKF NN 3008 TN/SP 40 mm ID Cylindrical Roller Bearing, 68 mm OD

Subtotal (1 unit)*

$1,519.11

(exc. GST)

$1,671.02

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,519.11

*price indicative

RS Stock No.:
464-458
Mfr. Part No.:
NN 3008 TN/SP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

40mm

Race Width

21mm

Bore Type

Cylindrical

Cage Material

Non-Metallic

Roller Material

Bearing Steel

Bearing Material

Bearing Steel

Maximum Speed - Grease

13000rpm

Maximum Speed - Oil

15000rpm

Series

NN 3008

Dynamic Load Rating

42.9kN

Outside Diameter

68mm

Internal Clearance

C1

Static Load Rating

56kN

Number of Rows

2

Standards/Approvals

No

COO (Country of Origin):
IT
The SKF Super-precision double row cylindrical roller bearings in the NN 30 series provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit.

Very high radial load carrying capacity

High rigidity and high running accuracy

Minimize noise, vibration and heat generation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy