SKF NU 208 ECM 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 464-480
- Mfr. Part No.:
- NU 208 ECM
- Brand:
- SKF
Subtotal (1 unit)*
$625.37
(exc. GST)
$687.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $625.37 |
*price indicative
- RS Stock No.:
- 464-480
- Mfr. Part No.:
- NU 208 ECM
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Internal Clearance | CN | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 62kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Limiting Speed | 11000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 53kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Internal Clearance CN | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 62kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
Limiting Speed 11000rpm | ||
Number of Rows 1 | ||
Static Load Rating 53kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 308 ECM 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 208 ECKP/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NU 208 ECP 40 mm ID Roller Bearing, 80 mm OD
- SKF NU 208 ECJ 40 mm ID Roller Bearing, 80 mm OD
- SKF NU 208 ECP/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NU 307 ECM 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 316 ECM 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF N 208 ECP 40 mm ID Cylindrical Roller Bearing, 80 mm OD
