SKF N 210 ECP 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 195-9633
- Mfr. Part No.:
- N 210 ECP
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$283.89
(exc. GST)
$312.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $283.89 |
| 13 - 24 | $278.32 |
| 25 + | $270.78 |
*price indicative
- RS Stock No.:
- 195-9633
- Mfr. Part No.:
- N 210 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Series | N 210 ECP SKF Explorer | |
| Limiting Speed | 9000rpm | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Dynamic Load Rating | 73.5kN | |
| Outside Diameter | 90mm | |
| Static Load Rating | 69.5kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Series N 210 ECP SKF Explorer | ||
Limiting Speed 9000rpm | ||
Standards/Approvals No | ||
End Type Sealed | ||
Dynamic Load Rating 73.5kN | ||
Outside Diameter 90mm | ||
Static Load Rating 69.5kN | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
SKF Cylindrical Roller Bearing, 50mm Inside Diameter, 90mm Outside Diameter - N 210 ECP
This cylindrical roller bearing is designed to deliver durability in demanding applications. With an inside diameter of 50mm and an outside diameter of 90mm, it features a race width of 20mm. Crafted with a non-metallic cage, this bearing is suitable for a variety of uses requiring high load capacities. Its sealed construction ensures reliable performance even in challenging environments, making it an ideal choice for professionals in automation, electronics, electrical, and mechanical fields.
Features & Benefits
• High static load rating of 69.5kN enhances reliability
• Dynamic load rating of 73.5kN supports heavy requirements
• Reference speed of 8500 r/min promotes smooth operation
• Limiting speed of 9000 r/min for high-speed requirements
• Non-metallic cage minimises friction and enhances performance
• Single row design optimises axial space efficiency
Applications
• Used for high-load machinery for improved performance
• Ideal for automated systems requiring precise motion
• Suitable for electrical needing reliable bearings
• Recommended for mechanical setups where speed is crucial
• Used for industrial equipment for enhanced durability
How does its design benefit high-speed operations?
The bearing's reference speed capability of 8500 r/min and limiting speed of 9000 r/min ensure efficient operation in high-speed applications, reducing the risk of overheating.
What advantages does the non-metallic cage provide?
The non-metallic cage design reduces friction, allowing for smoother motion and improved longevity, making it a great option for prolonged use in demanding conditions.
Can this bearing be used in automation systems?
Yes, its robust design and high load capacity make it ideal for integration in automated machinery, ensuring consistent performance in various applications.
Related links
- SKF NJ 210 ECP 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NUP 210 ECP 50 mm ID Roller Bearing, 90 mm OD
- SKF NJ 210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 210 ECP 50 mm ID Roller Bearing, 80 mm OD
- SKF N 308 ECP 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 1010 ECP 50 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 2310 ECP 50 mm ID Cylindrical Roller Bearing, 110 mm OD
