Timken 33207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- RS Stock No.:
- 193-1038
- Mfr. Part No.:
- 33207
- Brand:
- Timken
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$116.63
(exc. GST)
$128.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $116.63 | - |
| 13 - 24 | $113.38 | 2% |
| 25 + | $110.37 | 5% |
*price indicative
- RS Stock No.:
- 193-1038
- Mfr. Part No.:
- 33207
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 35mm | |
| Bore Type | Tapered | |
| Cone Width | 28mm | |
| Number of Rows | 1 | |
| Cup Width | 22mm | |
| Static Load Rating | 116kN | |
| Outside Diameter | 72mm | |
| End Type | Shielded | |
| Bearing Dynamic Load Rating | 118kN | |
| Standards/Approvals | No | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 35mm | ||
Bore Type Tapered | ||
Cone Width 28mm | ||
Number of Rows 1 | ||
Cup Width 22mm | ||
Static Load Rating 116kN | ||
Outside Diameter 72mm | ||
End Type Shielded | ||
Bearing Dynamic Load Rating 118kN | ||
Standards/Approvals No | ||
Limiting Speed 9500rpm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- FR
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
Related links
- Timken 32207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- Timken 30207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- RS PRO 32207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- RS PRO 30207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- Timken 30306 Taper 30 mm ID Metric Roller Bearing, 72 mm OD
- Timken 32306 Taper 30 mm ID Metric Roller Bearing, 72 mm OD
- RS PRO 33207 Taper 35 mm ID Roller Bearing, 72 mm OD
- SKF 33207 Taper 35 mm ID Roller Bearing, 72 mm OD
