Timken 30307 Taper 35 mm ID Metric Roller Bearing, 80 mm OD
- RS Stock No.:
- 193-1003
- Mfr. Part No.:
- 30307
- Brand:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.49
(exc. GST)
$83.04
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 12 | $75.49 |
| 13 - 24 | $73.39 |
| 25 + | $71.41 |
*price indicative
- RS Stock No.:
- 193-1003
- Mfr. Part No.:
- 30307
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 35mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Outside Diameter | 80mm | |
| Bearing Material | Steel | |
| Cone Width | 22.75mm | |
| Number of Rows | 1 | |
| Static Load Rating | 73.5kN | |
| Cup Width | 18mm | |
| Bearing Dynamic Load Rating | 88.9kN | |
| Standards/Approvals | No | |
| Series | TRB | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Taper | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 35mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Outside Diameter 80mm | ||
Bearing Material Steel | ||
Cone Width 22.75mm | ||
Number of Rows 1 | ||
Static Load Rating 73.5kN | ||
Cup Width 18mm | ||
Bearing Dynamic Load Rating 88.9kN | ||
Standards/Approvals No | ||
Series TRB | ||
Limiting Speed 9000rpm | ||
Bearing Type Taper | ||
Race Type Grooved | ||
- COO (Country of Origin):
- FR
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
Related links
- RS PRO 30307 Taper 35 mm ID Metric Roller Bearing, 80 mm OD
- Timken 30207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- Timken 32207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- Timken 33207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- Timken 32007X Taper 35 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO 32207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- RS PRO 30207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- RS PRO 32007 Taper 35 mm ID Metric Roller Bearing, 62 mm OD
