RS PRO 30207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- RS Stock No.:
- 146-9266
- Mfr. Part No.:
- 30207
- Brand:
- RS PRO
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$17.61
(exc. GST)
$19.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $17.61 | - |
| 13 - 64 | $17.14 | 2% |
| 65 + | $14.13 | 19% |
*price indicative
- RS Stock No.:
- 146-9266
- Mfr. Part No.:
- 30207
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 35mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 56kN | |
| Cone Width | 18.25mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 63.2kN | |
| Standards/Approvals | No | |
| Limiting Speed | 9500rpm | |
| Outside Diameter | 72mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 35mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 56kN | ||
Cone Width 18.25mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 63.2kN | ||
Standards/Approvals No | ||
Limiting Speed 9500rpm | ||
Outside Diameter 72mm | ||
Bearing Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The series designations in accordance with
ISO 355 consist of a digit and two letters.
The digit represents the contact angle. The two letters represent the diameter and width series, respectively.
This is followed by a three-digit bore diameter d [mm].
The basic designations of SKF tapered roller bearings start with the letter T, e.g.T2ED 045.
Related links
- Timken 30207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- Timken 32207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- Timken 33207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- RS PRO 32207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- RS PRO 30307 Taper 35 mm ID Metric Roller Bearing, 80 mm OD
- Timken 30307 Taper 35 mm ID Metric Roller Bearing, 80 mm OD
- Timken 32007X Taper 35 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO 32007 Taper 35 mm ID Metric Roller Bearing, 62 mm OD
