RS Better World
INA SL183006-A-XL 30 mm ID Roller Bearing, 55 mm OD
- RS Stock No.:
- 191-4485
- Mfr. Part No.:
- SL183006-A-XL
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$206.27
(exc. GST)
$226.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $206.27 | - |
| 13 - 24 | $202.23 | 1% |
| 25 + | $198.42 | 3% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-4485
- Mfr. Part No.:
- SL183006-A-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Parallel | |
| Outside Diameter | 55mm | |
| Static Load Rating | 42kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 45kN | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Parallel | ||
Outside Diameter 55mm | ||
Static Load Rating 42kN | ||
End Type Open | ||
Standards/Approvals No | ||
Dynamic Load Rating 45kN | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing arrangements are subjected to particularly high radial loads
Not only very high radial forces but also high axial loads from one direction must be supported by the bearing position (semi‑locating bearing function)
Bearing arrangements operating under the conditions described above must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing
Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage and particularly space-saving designs are required despite very high load
The bearings should be separable (not self-retaining) for easier mounting
Related links
- INA SL045006-PP 30 mm ID Roller Bearing, 55 mm OD
- FAG 32006-X-XL Taper 30 mm ID Roller Bearing, 55 mm OD
- FAG JK0S030 Taper Roller 30 mm ID Roller Bearing, 55 mm OD
- SNR 32006A Taper Roller 30 mm ID Roller Bearing, 55 mm OD
- SKF NU 1006 30 mm ID Roller Bearing, 55 mm OD
- NTN 4T-33006 Taper Roller 30 mm ID Roller Bearing, 55 mm OD
- SKF 32006 X Taper 30 mm ID Roller Bearing, 55 mm OD
- SKF NNF 5006 ADB-2LSV 30 mm ID Cylindrical Roller Bearing, 55 mm OD
