SKF NNF 5006 ADB-2LSV 30 mm ID Cylindrical Roller Bearing, 55 mm OD

Subtotal (1 unit)*

$825.75

(exc. GST)

$908.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$825.75

*price indicative

RS Stock No.:
462-959
Mfr. Part No.:
NNF 5006 ADB-2LSV
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

30mm

Race Width

34mm

Bore Type

Cylindrical

Series

NNF 500

Standards/Approvals

No

Outside Diameter

55mm

End Type

Sealed

Static Load Rating

75kN

Number of Rows

2

Dynamic Load Rating

57.2kN

Limiting Speed

2600rpm

COO (Country of Origin):
SK
The SKF Double row full complement cylindrical roller bearings incorporate a maximum number of rollers and are therefore suitable for very heavy radial loads in combination with moderate speeds. Having three flanges on the two-piece inner ring and one central flange on the outer ring. Two snap ring grooves in the outer ring simplify mounting and save space axially.

High radial stiffness

Long service life

Locate the shaft axially in both directions

Sealed for increased reliability with relubrication feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy